| Manufacturer | OWON |
| Type of laboratory power supply | programmable |
| Kind of power supply | symmetrical, multi-channel |
| Display | LCD 4" |
| Manufacturer series | ODP |
| Output voltage resolution | 1mV |
| Output current resolution | 1mA |
| Voltage stabilisation | ≤0.01%+ 3mV |
| Current stabilisation | ≤0.01%+ 3mA |
| Connectors for the country | Europe |
| Voltage (regulated) ripple and noise | ≤4mVpp, ≤1mVrms |
| Interface | LAN; RS232; USB |
| Dimensions | 250x158x358mm |
| Software | LabVIEW |
| Operating modes | constant voltage, constant current |
| Usup | 220V AC |
| Symbol | ODP3033 | ODP3063 | ODP3122 | ODP6033 | ODP6062 |
|---|---|---|---|---|---|
| Number of channels | |||||
| - 2 | x | x | |||
| - 3 | x | x | x | ||
| Out. curr. [A] | 0...3 | 0...6 | 0...12 | 0...3 | 0...3 |
| Out. volt. [V DC] | |||||
| - 0...30 | x | x | x | ||
| - 0...60 | x | x | |||
| Out. current 2 [A] | 0...3 | 0...6 | 0...3 | 0...3 | 0...3 |
| Out. volt. 2 [V DC] | 0...30 | 0...30 | 0...6 | 0...60 | 0...6 |
| Out. current 3 [A] | 0...3 | 0...3 | - | 0...3 | - |
| Out. volt. 3 [V DC] | |||||
| - 0...6 | x | x | x | ||
| Max power [W] | 198 | 378 | 378 | 378 | 378 |