| Manufacturer | UNI-T |
| Type of laboratory power supply | programmable |
| Kind of power supply | linear, multi-channel |
| Number of channels | 4 |
| Display | LCD 4,3" |
| Output voltage | 0...32V DC |
| Output current | 0...3A |
| Output voltage 2 | 0...32V DC |
| Output current 2 | 0...3A |
| Output voltage 3 | 0...15V DC |
| Output current 3 | 0...3A |
| Output voltage 4 | 0...6V DC |
| Output current 4 | 0...10A |
| Maximum power | 297W |
| Output voltage resolution | 1mV |
| Output current resolution | 0.1mA |
| Voltage stabilisation | ≤0.01%+ 2mV |
| Current stabilisation | ≤0.01%+ 250µA |
| Voltage (regulated) ripple and noise | ≤1mVrms |
| Supply voltage | 100...230V AC |
| Interface | LAN; RS232; USB device; USB Host |
| Plug variant | Schuko |
| Dimensions | 225x159.6x445mm |
| Symbol | Product description |
|---|---|
| UDP4303S | Laboratory power supply:programmable;linear,multi-channel |