| Manufacturer | OWON |
| Kind of power supply | single-channel, linear |
| Number of channels | 1 |
| Display | LCD TFT 3,7" |
| Voltage stabilisation | ≤0.01%+ 3mV |
| Current stabilisation | ≤0.01%+ 3mA |
| Output voltage resolution | 1mV |
| Output current resolution | 1mA |
| Interface | RS232 |
| Manufacturer series | P4000 |
| Dimensions | 117x194x295mm |
| Supply voltage | 230V AC |
| Software | LabVIEW |
| Voltage (regulated) ripple and noise | ≤4mVpp, ≤1mVrms |
| Connectors for the country | Europe |
| Type of laboratory power supply | programmable |
| Symbol | Output voltage | Output current | Maximum power |
|---|---|---|---|
| [V DC] | [A] | [W] | |
| P4305 | 0...30 | 0...5 | 150 |
| P4603 | 0...60 | 0...3 | 180 |