| Manufacturer | ROHDE & SCHWARZ |
| Type of laboratory power supply | programmable |
| Kind of power supply | linear, multi-channel |
| Display | LCD |
| Resolution | 240x128 |
| Output current | 0...10A |
| Output voltage | 0...32V DC |
| Output current 2 | 0...10A |
| Output voltage 2 | 0...32V DC |
| Output current 3 | 0...10A |
| Output voltage 3 | 0...32V DC |
| Current stabilisation | ≤0.01%+ 250µA |
| U (reg) ripple and noise | ≤150µVrms |
| Output voltage resolution | 1mV |
| Output current resolution | 1mA |
| Voltage stabilisation | ≤0.01%+ 2mV |
| Mounting | rack |
| Dimensions | 285x125x365mm |
| Connectors for the country | Europe, Great Britain |
| Supply voltage | 100...240V AC |
| Software | included |