Laboratory power supply: programmable; ROHDE & SCHWARZ

Laboratory power supply: programmable; ROHDE & SCHWARZ, HMP2020, HMP2030 |EN|
Manufacturer
Type of laboratory power supplyprogrammable
Kind of power supplylinear, multi-channel
DisplayLCD
Resolution240x64
Output voltage resolution1mV
Voltage stabilisation≤0.01%+ 2mV
Current stabilisation≤0.01%+ 250µA
U (reg) ripple and noise≤150µVrms
Output current resolution1mA
Supply voltage100...240V AC
Connectors for the countryEurope, Great Britain
InterfaceEthernet (option);
GPIB (option);
USB (option)
Dimensions285x75x365mm
Symbol HMP2020 HMP2030
Number of channels
- 2 x  
- 3   x
Output voltage [V DC]
- 0...32 x x
Output current [A] 0...10 0...5
Output voltage 2 [V DC] 0...32 0...32
Output current 2 [A] 0...5 0...5
Output voltage 3 [V DC]
- 0...32   x
Output current 3 [A] - 0...5
Mountingrack
Softwareincluded
Protection:
  • anti-overload OPP
  • anti-overvoltage OVP
Features:
  • simultaneous voltage, current and poewr readout
  • removable feet
  • adjustable overvoltage protection
Equipment:
  • user's manual
  • mains cable
Symbol Product description
HMP2020 Laboratory power supply:programmable;linear,multi-channel
HMP2030 Laboratory power supply:programmable;linear,multi-channel