| Manufacturer | OWON |
| Operating temperature | 0...40°C |
| Type of laboratory power supply | programmable |
| Kind of power supply | switching, single-channel |
| Number of channels | 1 |
| Display | LCD 2,8" |
| Output voltage resolution | 10mV |
| Output current resolution | 1mA |
| Voltage stabilisation | ≤30mV |
| Current stabilisation | ≤20mA |
| Storage temp. | -20...60°C |
| Dimensions | 82x142x226mm |
| Interface | USB |
| Support | SCPI |
| Connectors for the country | Europe |
| Symbol | Manufacturer series | Output voltage | Output current | Maximum power |
|---|---|---|---|---|
| [V DC] | [A] | [W] | ||
| SPE3051 | SPE | 0...30 | 0...5 | 150 |
| SPE3102 | SPE | 0...30 | 0...10 | 200 |
| SPE3103 | SPE | 0...30 | 0...10 | 300 |
| SPE6053 | SPE | 0...60 | 0...5 | 300 |
| SPE6102 | SPE | 0...60 | 0...10 | 200 |
| SPE6103 | SPE | 0...60 | 0...10 | 300 |
| SPS3081 | SPS | 0...31 | 0...8.1 | 120 |
| SPS6051 | SPS | 0...61 | 0...5.1 | 150 |