| Manufacturer | TWINTEX |
| The programming method | keypad, knob |
| Type of laboratory power supply | programmable |
| Kind of power supply | switching, single-channel |
| Number of channels | 1 |
| Illumination | yes |
| Interface | RS232 |
| Voltage (regulated) ripple and noise | ≤30mVpp, ≤2mVrms |
| Voltage stabilisation | ≤0.1%+ 5mV |
| Current stabilisation | ≤0.2%+ 5mA |
| Supply voltage | 230V AC |
| Software | included |
| Symbol | PPS-3020 | PPW-1560 | PPW-3030 | PPW-8011 |
|---|---|---|---|---|
| Display | ||||
| - LCD 4,3" | x | x | x | |
| - LCD TFT 4,3" | x | |||
| Output voltage [V DC] | ||||
| - 0...15 | x | |||
| - 0...30 | x | x | ||
| - 0...80 | x | |||
| Output current [A] | 0...20 | 0...60 | 0...30 | 0...11 |
| Maximum power [W] | 600 | 900 | 900 | 880 |
| Dimensions [mm] | 215x89x352 | 215x89x412 | 215x89x412 | 215x89x412 |