| Manufacturer | BITNER |
| Type of wire | mains |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...80°C |
| Insulation colour | transparent |
| Core marking | colours without colour repetition + ground wire |
| Number of cores | 4 |
| Earth core | yellow-green |
| Application | industrial applications; industrial electronics; motors power 0,6/1 kV |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| BITNER-IP0050 | 11.3 | 1.5 |
| BITNER-IP0051 | 12.4 | 2.5 |
| BITNER-IP0052 | 13.6 | 4 |
| BITNER-IP0053 | 14.8 | 6 |
| BITNER-IP0054 | 17.5 | 10 |