| Manufacturer | BITNER |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...80°C |
| Wire insulation material | PVC |
| Insulation colour | black |
| Core marking | colours without colour repetition + ground wire |
| Earth core | yellow-green |
| CPR standard | no classification |
| Resistance to | oils, UV rays |
| Application | industrial applications; indoor; outdoor |
| Features | two layer galvanzed steel tape |
| Kind of material | no flame propagation, flame retardant |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| BITNER-EM1924 | 14.2 | 3 | 1.5 |
| BITNER-EM1925 | 15.1 | 3 | 2.5 |
| BITNER-EM1926 | 17 | 3 | 4 |
| BITNER-EM1934 | 16 | 4 | 2.5 |
| BITNER-EM1943 | 15.9 | 5 | 1.5 |
| BITNER-EM1944 | 17 | 5 | 2.5 |
| BITNER-EM1945 | 19.5 | 5 | 4 |
| BITNER-EM1946 | 20.9 | 5 | 6 |
| BITNER-EM1947 | 23.1 | 5 | 10 |