Laminate; light-sensitive coating; BUNGARD

Laminate; light-sensitive coating; BUNGARD, FR475X100/3500, FR4100X160/3500, FR4150X200/3500 |EN|
Manufacturer
Type of boardlaminate
MaterialFR4, fiberglass, epoxy resin
Board cladcopper, light-sensitive coating
Symbol Board Length Width Laminate thickness Copper plating thickness
[mm] [mm] [mm] [µm]
FR475X100/3500 single sided 100 75 1.5 35
FR4100X160/3500 single sided 160 100 1.5 35
FR4150X200/3500 single sided 200 150 1.5 35
FR4200X250/3500 single sided 250 200 1.5 35
FR4210X300/3500 single sided 300 210 1.5 35
FR475X100/3535 double sided 100 75 1.5 35
FR4100X160/3535 double sided 160 100 1.5 35
FR4150X200/3535 double sided 200 150 1.5 35
FR4200X250/3535 double sided 250 200 1.5 35
FR4210X300/3535 double sided 300 210 1.5 35
FR4150X250/3535 double sided 250 150 1.5 35
FR4125X175/3535 double sided 175 125 1.5 35