| Manufacturer | RADEMACHER |
| Type of board | laminate |
| Board clad | copper, light-sensitive coating |
| Material | FR4, fiberglass, epoxy resin |
| Symbol | Length | Width | Laminate th. | Copper plating th. |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | [µm] | |
| RAD-510-1 | 100 | 50 | 1.6 | 35 |
| RAD-511-1 | 100 | 50 | 1.6 | 35 |
| RAD-510-2 | 100 | 75 | 1.6 | 35 |
| RAD-511-2 | 100 | 75 | 1.6 | 35 |
| RAD-510-3 | 150 | 100 | 1.6 | 35 |
| RAD-510-4 | 160 | 100 | 1.6 | 35 |
| RAD-511-4 | 160 | 100 | 1.6 | 35 |
| RAD-510-5 | 200 | 150 | 1.6 | 35 |
| RAD-511-5 | 200 | 150 | 1.6 | 35 |
| RAD-510-6 | 233.4 | 160 | 1.6 | 35 |
| RAD-510-7 | 300 | 200 | 1.6 | 35 |
| RAD-511-7 | 300 | 200 | 1.6 | 35 |
| RAD-511-8 | 250 | 250 | 1.6 | 35 |