Laminate; without copper; FR4, epoxy resin

Laminate; without copper; FR4, epoxy resin, LAM75X100/0.8, LAM100X160/0.8, LAM210X297/0.8 |EN|
Type of boardlaminate
Board cladwithout copper
MaterialFR4, fiberglass, epoxy resin
Symbol Laminate thickness Length Width
[mm] [mm] [mm]
LAM75X100/0.8 0.8 100 75
LAM100X160/0.8 0.8 160 100
LAM210X297/0.8 0.8 297 210
LAM75X100/1.0 1 100 75
LAM100X160/1.0 1 160 100
LAM100X210/1.0 1 210 100
LAM160X233/1.0 1 233 160
LAM210X297/1.0 1 297 210
LAM75X100/1.2 1.2 100 75
LAM100X160/1.2 1.2 160 100
LAM210X297/1.2 1.2 297 210
LAM100X100/1.5 1.5 100 100
LAM75X100/1.5 1.5 100 75
LAM100X160/1.5 1.5 160 100
LAM120X170/1.5 1.5 170 120
LAM100X210/1.5 1.5 210 100
LAM160X233/1.5 1.5 233 160
LAM210X297/1.5 1.5 297 210
LAM75X100/2.0 2 100 75
LAM100X160/2.0 2 160 100
LAM210X297/2.0 2 297 210
LAM75X100/2.4 2.4 100 75
LAM100X160/2.4 2.4 160 100
LAM210X297/2.4 2.4 297 210