| Manufacturer | LANBERG |
| Cable | USB - USB |
| Shield structure | shielded |
| Structure | USB A plug; USB B plug |
| Ver. | USB 2.0 |
| Kind of core | Cu |
| Contact plating | gold-plated |
| Connector colour | black |
| Insulation colour | black |
| Wire insulation material | PVC |
| Core diameter | 30AWG |
| Øext. cable | 4.8mm |
| Features | interference ferrite filter |
| Data transfer rate | 480Mbps |
| Symbol | Cable length |
|---|---|
| [m] | |
| CA-USBA11CC-0005BK | 0.5 |
| CA-USBA11CC-0010BK | 1 |
| CA-USBA11CC-0018BK | 1.8 |
| CA-USBA11CC-0030BK | 3 |
| CA-USBA11CC-0050BK | 5 |