LAPP insulating cable glands with CLICK system

LAPP insulating cable glands with CLICK system, LP-53112689, LP-53112690, LP-53112691 |EN|
Manufacturer
Cable accessoriescable gland
Mechanical mountingpush-in
Operating temperature-20...100°C
IP ratingIP68
Panel thickness1...4mm
Body materialpolyamide
Symbol Body colour Resistance to Øext. cable Panel cutout diameter Conform to the norm
[mm] [mm]
LP-53112689 light grey temperature 4...7 16.3 -
LP-53112690 light grey temperature 5...10 20.3 UL 514B
LP-53112691 light grey temperature 6...13 25.3 UL 514B
LP-53112879 dark grey temperature 4...7 16.3 -
LP-53112880 dark grey temperature 5...10 20.3 UL 514B
LP-53112881 dark grey temperature 6...13 25.3 UL 514B
LP-53112886 black UV rays, temperature 5...10 20.3 UL 514B
LP-53112887 black UV rays, temperature 6...13 25.3 UL 514B
LP-53112925 light grey temperature 3.5...5 12.3 -
LP-53112926 light grey temperature 7...15 32.3 UL 514B
LP-53112927 dark grey temperature 3.5...5 12.3 -
LP-53112928 dark grey temperature 7...15 32.3 UL 514B
LP-53112929 black UV rays, temperature 3.5...5 12.3 -
LP-53112931 black UV rays, temperature 7...15 32.3 UL 514B