| Manufacturer | LAPP |
| Cable accessories | cable gland |
| Manufacturer series | SKINTOP® |
| Body material | polyamide |
| Thread | inch |
| IP rating | IP68 |
| Operating temperature | -20...80°C |
| Thread len. | 15mm |
| Trade name | SKINTOP® ST NPT |
| Symbol | Manufacturer's part number | Body colour | Gland | Spanner size | Øext. cable | Resistance to | Conform to the norm |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | ||||||
| ST-1/2NPT-BK | 53016230 | black | NPT1/2" | 24 | 5...12 | UV rays | UL 514B |
| ST-1/2NPT-SGY | 53016030 | grey | NPT1/2" | 24 | 5...12 | - | UL 514B |
| ST-1NPT-BK | 53016260 | black | NPT1" | 42 | 19...25.4 | UV rays | UL 514B |
| ST-3/4NPT-BK | 53016250 | black | NPT3/4" | 33 | 13...18 | UV rays | UL 514B |
| ST-3/4NPT-SGY | 53016050 | grey | NPT3/4" | 33 | 13...18 | - | UL 514B |
| ST-3/8NPT-BK | 53016210 | black | NPT3/8" | 19 | 3.5...8 | UV rays | - |
| ST-3/8NPT-SGY | 53016010 | grey | NPT3/8" | 19 | 3.5...8 | - | - |