Lapp Kabel ETHERLINE® FIRE

Manufacturer
Type of wiredata transmission
Rated volt.125V
Kind of coreCu
Corewire
Operating temperature-20...70°C
Insulation colourred
Number of cores8
No. of pairs4
Featureslow smoke density;
twisted pair conductors
Resistance tofire, flame
Applicationindustrial applications;
industrial Ethernet;
fire-fighting installations;
indoor
Kind of materialhalogen free, no flame propagation
Symbol Shield structure Ethernet category Øext. cable Core diameter Wire insulation material
[mm] [AWG]
ETH-FIRE-2170905 shielded, Al foil Cat 5e 8.6 23 FRNC
LAPP-2170913 shielded twofold, Cu foil, braid made of copper wires Cat 6 10.6 22 LSZH