Lapp Kabel ÖLFLEX® EB

Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourblue
Resistance toto weather conditions, UV rays, most of chemical compounds
Applicationindoor;
outdoor
Flexibility class5
Wire insulation materialPVC
Kind of materialintrinsic safety, no flame propagation, flame retardant
Conform to the normEN 50618
EN 50620
IEC 60332-1-2
Manufacturer seriesÖLFLEX® EB
Symbol Øext. cable Core marking Number of cores Core section Earth core CPR standard
[mm] [mm2]
OL-EB-2X0.75 5.4 black, numbered 2 0.75 none Eca
OL-EB-2X1 5.7 black, numbered 2 1 none Eca
OL-EB-2X1.5 6.3 black, numbered 2 1.5 none Eca
OL-EB-3G1.5 6.7 black, numbered + ground wire 3 1.5 yellow-green Eca
OL-EB-3X0.75 5.7 black, numbered 3 0.75 none Eca
OL-EB-3X1 6 black, numbered 3 1 none Eca
OL-EB-3X1.5 6.7 black, numbered 3 1.5 none Eca
OL-EB-4G1.5 7.2 black, numbered + ground wire 4 1.5 yellow-green Eca
OL-EB-4X0.75 6.2 black, numbered 4 0.75 none no classification
OL-EB-4X1.5 7.2 black, numbered 4 1.5 none Eca
OL-EB-5G1.5 8.1 black, numbered + ground wire 5 1.5 yellow-green Eca
OL-EB-5X0.75 6.7 black, numbered 5 0.75 none Eca
OL-EB-5X1 7.1 black, numbered 5 1 none Eca
OL-EB-5X1.5 8.1 black, numbered 5 1.5 none Eca
OL-EB-7G1.5 8.9 black, numbered + ground wire 7 1.5 yellow-green Eca
OL-EB-7X0.75 7.3 black, numbered 7 0.75 none Eca
OL-EB-7X1 8 black, numbered 7 1 none Eca
OL-EB-12G1.5 12 black, numbered 12 1.5 none Eca
OL-EB-12X0.75 9.9 black, numbered 12 0.75 none Eca
OL-EB-12X1 10.5 black, numbered 12 1 none Eca
OL-EB-18G1.5 14.4 black, numbered + ground wire 18 1.5 yellow-green Eca
OL-EB-18X0.75 11.7 black, numbered 18 0.75 none Eca
OL-EB-18X1 12.7 black, numbered 18 1 none Eca
OL-EB-25G1.5 16.9 black, numbered + ground wire 25 1.5 yellow-green Eca
OL-EB-25X0.75 13.8 black, numbered 25 0.75 none Eca