Lapp Kabel UNITRONIC® 100

Lapp Kabel UNITRONIC<sup>®</sup> 100, UTR-100-2X0.14, UTR-100-3X0.14, UTR-100-3X0.25 |EN|
Manufacturer
Type of wiredata transmission
Shield structureunshielded
Rated volt.500V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourgrey
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Applicationindustrial applications;
industrial electronics;
data transmission
Flexibility class5
Wire insulation materialPVC
Kind of materialno flame propagation
Manufacturer seriesUNITRONIC® 100
Symbol Øext. cable Number of cores Core section Conform to the norm
[mm] [mm2]
UTR-100-2X0.14 3 2 0.14 IEC 60332-1-2
UTR-100-3X0.14 3.2 3 0.14 IEC 60332-1-2
UTR-100-3X0.25 3.8 3 0.25 -
UTR-100-3X0.34 4.2 3 0.34 -
UTR-100-5X0.14 3.7 5 0.14 -
UTR-100-7X0.14 4 7 0.14 -
UTR-100-7X0.25 4.9 7 0.25 -
UTR-100-7X0.34 5.5 7 0.34 -
UTR-100-10X0.14 5 10 0.14 IEC 60332-1-2
UTR-100-10X0.25 6.4 10 0.25 -
UTR-100-14X0.25 6.9 14 0.25 -
UTR-100-16X0.25 7.3 16 0.25 -
UTR-100-16X0.34 8.3 16 0.34 -
UTR-100-21X0.25 8.5 21 0.25 -
UTR-100-24X0.14 7.2 24 0.14 -
UTR-100-24X0.25 9 24 0.25 -
UTR-100-27X0.25 9.2 27 0.25 -
UTR-100-30X0.25 9.9 30 0.25 -
UTR-100-36X0.25 10.7 36 0.25 -
UTR-100-40X0.25 11.6 40 0.25 -
UTR-100-52X0.14 10 52 0.14 -
UTR-100-52X0.25 12.5 52 0.25 -
UTR-100-61X0.25 13.3 61 0.25 -