| Manufacturer | LAPP |
| Type of wire | data transmission |
| Kind of wire | hybrid, UNITRONIC® BUS PB FD P COMBI |
| Shield structure | tinned copper braid |
| Rated volt. | 100V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | violet |
| Øext. cable | 10.1mm |
| Number of cores | 5 |
| No. of pairs | 1 |
| Core section | 1mm2 |
| Core diameter | 0.64mm |
| CPR standard | no classification |
| Application | PROFIBUS; power chain; mechanical engineering |
| Wire insulation material | PUR |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Conform to the norm | IEC 60332-1-2 |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Product description |
|---|---|
| BUS-COMBI-2170227 | Wire:data transmission;hybrid,UNITRONIC® BUS PB FD P COMBI |