| Manufacturer | LAPP |
| Type of wire | control cable |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...70°C |
| Insulation colour | black |
| Resistance to | chemical, mineral oils, ozone, UV rays, cutting, diluted acids, alkaline solutions, mechanical stesses, most of oils, abrasion |
| Application | for environments with high humidity; testing; control for machines |
| Wire insulation material | PUR |
| CPR standard | no classification |
| Conform to the norm | CSA FT1 EN 50618 EN 50620 IEC 60332-1-2 UL 11009 UL 20234 UL 758 VW-1 |
| Kind of material | no flame propagation |
| Information | The UL Label and Mark on full factory packaging only |
| Manufacturer series | ÖLFLEX® 409 CP |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| OL409CP-2X0.75 | 6.9 | black, numbered | 2 | 0.75 | none |
| OL409CP-3G0.75 | 7.3 | black, numbered + ground wire | 3 | 0.75 | yellow-green |
| OL409CP-4G0.75 | 7.8 | black, numbered + ground wire | 4 | 0.75 | yellow-green |
| OL409CP-5G0.75 | 8.4 | black, numbered + ground wire | 5 | 0.75 | yellow-green |
| OL409CP-7G0.75 | 9 | black, numbered + ground wire | 7 | 0.75 | yellow-green |
| OL409CP-10G0.75 | 10.9 | black, numbered + ground wire | 10 | 0.75 | yellow-green |
| OL409CP-12G0.75 | 11.2 | black, numbered + ground wire | 12 | 0.75 | yellow-green |
| OL409CP-18G0.75 | 12.9 | black, numbered + ground wire | 18 | 0.75 | yellow-green |
| OL409CP-2X1 | 7.3 | black, numbered | 2 | 1 | none |
| OL409CP-3G1 | 7.6 | black, numbered + ground wire | 3 | 1 | yellow-green |
| OL409CP-4G1 | 8.1 | black, numbered + ground wire | 4 | 1 | yellow-green |
| OL409CP-5G1 | 8.8 | black, numbered + ground wire | 5 | 1 | yellow-green |
| OL409CP-7G1 | 9.4 | black, numbered + ground wire | 7 | 1 | yellow-green |
| OL409CP-10G1 | 11.5 | black, numbered + ground wire | 10 | 1 | yellow-green |
| OL409CP-12G1 | 11.8 | black, numbered + ground wire | 12 | 1 | yellow-green |
| OL409CP-18G1 | 13.8 | black, numbered + ground wire | 18 | 1 | yellow-green |
| OL409CP-25G1 | 15.7 | black, numbered + ground wire | 25 | 1 | yellow-green |
| OL409CP-2X1.5 | 7.9 | black, numbered | 2 | 1.5 | none |
| OL409CP-3G1.5 | 8.3 | black, numbered + ground wire | 3 | 1.5 | yellow-green |
| OL409CP-4G1.5 | 8.9 | black, numbered + ground wire | 4 | 1.5 | yellow-green |
| OL409CP-5G1.5 | 9.6 | black, numbered + ground wire | 5 | 1.5 | yellow-green |
| OL409CP-7G1.5 | 10.3 | black, numbered + ground wire | 7 | 1.5 | yellow-green |
| OL409CP-12G1.5 | 13.3 | black, numbered + ground wire | 12 | 1.5 | yellow-green |
| OL409CP-18G1.5 | 15.3 | black, numbered + ground wire | 18 | 1.5 | yellow-green |
| OL409CP-25G1.5 | 17.5 | black, numbered + ground wire | 25 | 1.5 | yellow-green |
| OL409CP-3G2.5 | 9.6 | black, numbered + ground wire | 3 | 2.5 | yellow-green |
| OL409CP-4G2.5 | 10.3 | black, numbered + ground wire | 4 | 2.5 | yellow-green |
| OL409CP-5G2.5 | 11.2 | black, numbered + ground wire | 5 | 2.5 | yellow-green |
| OL409CP-4G4 | 11.9 | black, numbered + ground wire | 4 | 4 | yellow-green |
| OL409CP-4G16 | 19.6 | black, numbered + ground wire | 4 | 16 | yellow-green |