| Manufacturer | LAPP |
| Type of wire | mains |
| Kind of wire | ÖLFLEX® CHAIN 896 P |
| Shield structure | unshielded |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -50...90°C |
| Insulation colour | black |
| CPR standard | Eca |
| Flexibility class | 6 |
| Wire insulation material | PUR |
| Conform to the norm | C(uL) AWM I/II A/B FT1 CSA AWM I/II A/B FT1 CSA FT1 EN 50525-1 EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4 UL 10492 UL 20234 UL 758 UL E63634 VW-1 |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| Application | automatics; power chain; mechanical engineering; indoor; outdoor |
| Resistance to | to weather conditions, ozone, UV rays, mechanical stesses, most of oils |
| Kind of material | halogen free, no flame propagation |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| OL896P-1023229 | 9.6 | 4 | 1.5 |
| OL896P-1023230 | 10 | 5 | 1.5 |
| OL896P-1023238 | 11 | 4 | 2.5 |
| OL896P-1023239 | 12 | 5 | 2.5 |
| OL896P-1023245 | 12.5 | 4 | 4 |
| OL896P-1023246 | 13.7 | 5 | 4 |
| OL896P-1023248 | 14.3 | 4 | 6 |
| OL896P-1023249 | 15.7 | 5 | 6 |
| OL896P-1023250 | 17 | 4 | 10 |
| OL896P-1023251 | 18.9 | 5 | 10 |
| OL896P-1023252 | 21.2 | 4 | 16 |
| OL896P-1023253 | 23.8 | 5 | 16 |
| OL896P-1023254 | 25.9 | 4 | 25 |
| OL896P-1023255 | 29 | 5 | 25 |