| Manufacturer | LAPP |
| Type of wire | control cable |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...70°C |
| Insulation colour | grey |
| Resistance to | chemical, mineral oils, ozone, UV rays, diluted acids, alkaline solutions, mechanical stesses, most of oils, cleaners |
| Application | for environments with high humidity; production line tools; testing; chemical industry; food industry; control for machines |
| Wire insulation material | PUR |
| Conform to the norm | EN 50618 EN 50620 |
| Manufacturer series | ÖLFLEX® CLASSIC 400 CP |
| Symbol | Øext. cable |
|---|---|
| [mm] | |
| CL400CP-2X0.75 | 7.4 |
| CL400CP-3G0.75 | 7.9 |
| CL400CP-3X0.75 | 7.9 |
| CL400CP-4G0.75 | 8.4 |
| CL400CP-4X0.75 | 8.4 |
| CL400CP-5G0.75 | 8.9 |
| CL400CP-5X0.75 | 8.9 |
| CL400CP-7G0.75 | 9.7 |
| CL400CP-7X0.75 | 9.7 |
| CL400CP-12G0.75 | 12.3 |
| CL400CP-18G0.75 | 14.5 |
| CL400CP-25G0.75 | 16.6 |
| CL400CP-41G0.75 | 20.6 |
| CL400CP-2X1 | 7.9 |
| CL400CP-3G1 | 8.2 |
| CL400CP-3X1 | 8.2 |
| CL400CP-4G1 | 8.7 |
| CL400CP-4X1 | 8.7 |
| CL400CP-5G1 | 9.5 |
| CL400CP-7G1 | 10.2 |
| CL400CP-12G1 | 13.3 |
| CL400CP-18G1 | 15.5 |
| CL400CP-25G1 | 17.5 |
| CL400CP-41G1 | 22 |
| CL400CP-2X1.5 | 8.5 |
| CL400CP-3G1.5 | 8.9 |
| CL400CP-4G1.5 | 9.6 |
| CL400CP-5G1.5 | 10.3 |
| CL400CP-5X1.5 | 10.3 |
| CL400CP-7G1.5 | 11.3 |
| CL400CP-12G1.5 | 14.8 |
| CL400CP-18G1.5 | 17.2 |
| CL400CP-25G1.5 | 20.1 |
| CL400CP-3G2.5 | 10.3 |
| CL400CP-4G2.5 | 11.3 |
| CL400CP-5G2.5 | 12.6 |
| CL400CP-7G2.5 | 13.9 |
| CL400CP-12G2.5 | 17.2 |
| CL400CP-4G4 | 13.4 |
| CL400CP-5G4 | 14.7 |
| CL400CP-4G6 | 15.8 |
| CL400CP-5G6 | 17.3 |
| CL400CP-4G10 | 19 |
| CL400CP-4G16 | 22.2 |