LAPP ÖLFLEX® FD 891

Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-5...90°C
Insulation colourblack
CPR standardEca
Applicationindustrial applications;
power chain;
indoor;
outdoor
Flexibility class6
Wire insulation materialPVC
Core markingblack, numbered + ground wire
Earth coreyellow-green
Conform to the normCSA FT1
EN 50525-1
IEC 60332-1-2
UL 10012
UL 21098
UL 758
UL E63634
VW-1
Resistance toUV rays, most of oils
Kind of materialno flame propagation, difficult to inflame
InformationThe UL Label and Mark on full factory packaging only
Manufacturer seriesÖLFLEX® FD 891
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
OL891-1026012 10.8 12 0.5
OL891-1026103 6.6 3 0.75
OL891-1026104 7.3 4 0.75
OL891-1026105 8 5 0.75
OL891-1026107 9.6 7 0.75
OL891-1026112 11.6 12 0.75
OL891-1026118 13.9 18 0.75
OL891-1026125 16.6 25 0.75
OL891-1026127 7.1 3 1
OL891-1026128 10.5 7 1
OL891-1026129 7.8 4 1
OL891-1026130 8.8 5 1
OL891-1026131 12.5 12 1
OL891-1026132 15 18 1
OL891-1026133 17.9 25 1
OL891-1026303 7.7 3 1.5
OL891-1026304 8.8 4 1.5
OL891-1026305 9.6 5 1.5
OL891-1026307 11.6 7 1.5
OL891-1026312 13.9 12 1.5
OL891-1026318 16.9 18 1.5
OL891-1026325 20.1 25 1.5
OL891-1026334 23.6 34 1.5
OL891-1026403 8.8 3 2.5
OL891-1026404 9.8 4 2.5
OL891-1026405 11 5 2.5
OL891-1026407 13.4 7 2.5
OL891-1026412 15.8 12 2.5
OL891-1026504 11.8 4 4
OL891-1026505 13.2 5 4
OL891-1026507 16.1 7 4
OL891-1026604 13.7 4 6
OL891-1026614 17.9 4 10
OL891-1026624 24.1 4 16
OL891-1026634 27.9 4 25
OL891-1026644 31.1 4 35