LAPP ÖLFLEX® FD 90 CY

Manufacturer
Type of wiremains
Shield structureshielded, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-5...70°C
Insulation colourorange
CPR standardno classification
Applicationpower chain;
mechanical engineering
Flexibility class6
Wire insulation materialPVC
Number of cores1
Resistance tomost of oils
Featureselastic
Core markingblack, numbered
Earth corenone
InformationThe UL Label and Mark on full factory packaging only
Kind of materialno flame propagation
Manufacturer seriesÖLFLEX® FD 90 CY
Symbol Conform to the norm Øext. cable Core section
[mm] [mm2]
OL-FD90CY-0026651 C(RU) AWM I A/B FT1 CSA AWM I/II A/B CSA C22.2 CSA FT1 FT2 IEC 60332-1-2 UL 10107 UL 758 UL E63634 VW-1 9.7 10
OL-FD90CY-0026653 C(RU) AWM I A/B FT1 CSA AWM I/II A/B CSA C22.2 CSA FT1 FT2 IEC 60332-1-2 UL 10107 UL 758 UL E63634 VW-1 11.2 16
OL-FD90CY-0026655 C(RU) AWM I A/B FT1 CSA AWM I/II A/B CSA C22.2 CSA FT1 FT2 IEC 60332-1-2 UL 10107 UL 758 UL E63634 VW-1 12.5 25
OL-FD90CY-0026657 C(RU) AWM I A/B FT1 CSA AWM I/II A/B CSA C22.2 CSA FT1 FT2 IEC 60332-1-2 UL 10107 UL 758 UL E63634 VW-1 15.1 35
OL-FD90CY-0026659 C(RU) AWM I A/B FT1 CSA AWM I/II A/B CSA C22.2 CSA FT1 FT2 IEC 60332-1-2 UL 10107 UL 758 UL E63634 VW-1 17.1 50
OL-FD90CY-0026661 C(RU) AWM I A/B FT1 CSA AWM I/II A/B CSA C22.2 CSA FT1 FT2 IEC 60332-1-2 UL 10107 UL 758 UL E63634 VW-1 19.4 70
OL-FD90CY-0026663 C(RU) AWM I A/B FT1 CSA AWM I/II A/B CSA C22.2 CSA FT1 FT2 IEC 60332-1-2 UL 10107 UL 758 UL E63634 VW-1 20.9 95
OL-FD90CY-0026665 C(RU) AWM I A/B FT1 CSA AWM I/II A/B CSA C22.2 CSA FT1 FT2 IEC 60332-1-2 UL 10107 UL 758 UL E63634 VW-1 24.5 120
OL-FD90CY-0026667 C(RU) AWM I A/B FT1 CSA FT1 FT2 IEC 60332-1-2 UL 10107 UL 758 UL E63634 VW-1 26.2 150
OL-FD90CY-0026669 C(RU) AWM I A/B FT1 CSA FT1 FT2 IEC 60332-1-2 UL 10107 UL 758 UL E63634 VW-1 29.2 185
OL-FD90CY-0026671 C(RU) AWM I A/B FT1 CSA FT1 FT2 IEC 60332-1-2 UL 10107 UL 758 UL E63634 VW-1 32.9 240
OL-FD90CY-0026673 C(RU) AWM I A/B FT1 CSA FT1 FT2 IEC 60332-1-2 UL 10107 UL 758 UL E63634 VW-1 34.8 300