LAPP UNITRONIC® ROBUST

Manufacturer
Type of wiredata transmission
Shield structureunshielded
Rated volt.350V
Kind of coreCu
Corestranded
Operating temperature-50...90°C
Wire insulation materialelastomer thermoplastic TPE
Insulation colourblack
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Resistance toto weather conditions, ozone, UV rays, temperature, most of chemical compounds
Applicationmedical applications;
chemical industry;
food industry;
indoor;
outdoor
Kind of materialhalogen free
Featureslow smoke density
Manufacturer seriesUNITRONIC® ROBUST
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
UTR-RB-7X0.14 4.2 7 0.14
UTR-RB-10X0.14 5.2 10 0.14
UTR-RB-10X0.25 6.8 10 0.25
UTR-RB-10X0.34 7.6 10 0.34
UTR-RB-12X0.34 7.8 12 0.34
UTR-RB-16X0.25 7.7 16 0.25
UTR-RB-2X0.14 3.2 2 0.14
UTR-RB-2X0.25 3.8 2 0.25
UTR-RB-2X0.34 4.2 2 0.34
UTR-RB-3X0.14 3.4 3 0.14
UTR-RB-3X0.25 4 3 0.25
UTR-RB-3X0.34 4.4 3 0.34
UTR-RB-4X0.14 3.6 4 0.14
UTR-RB-4X0.25 4.3 4 0.25
UTR-RB-4X0.34 4.8 4 0.34
UTR-RB-5X0.14 3.9 5 0.14
UTR-RB-5X0.34 5.5 5 0.34
UTR-RB-7X0.25 5.1 7 0.25
UTR-RB-7X0.34 5.9 7 0.34
UTR-RB-8X0.25 6.2 8 0.25
UTR-RB-8X0.34 7.1 8 0.34