LAPP washers

LAPP washers, LP-53102000, LP-53102001, LP-53102010, LP-53102020, LP-53102021, LP-53102030 |EN|
Body colourblack
Type of mounting elementO-ring gasket
Manufacturer
Gasket materialNBR caoutchouc
Operating temperature-20...100°C
Resistance toozone, UV rays
Symbol Gland Product description Manufacturer's part number Internal diameter Thickness
[mm] [mm]
LP-53102000 M12 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:9mm;M12;black 53102000 9 2
LP-53102001 M12 O-ring gasket;NBR caoutchouc;Thk:1.5mm;Øint:9mm;M12;black 53102001 9 1.5
LP-53102010 M16 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:13mm;M16;black 53102010 13 2
LP-53102020 M20 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:17mm;M20;black 53102020 17 2
LP-53102021 M20 O-ring gasket;NBR caoutchouc;Thk:1.5mm;Øint:17mm;M20;black 53102021 17 1.5
LP-53102030 M25 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:22mm;M25;black 53102030 22 2
LP-53102040 M32 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:28mm;M32;black 53102040 28 2
LP-53001010 PG7 O-ring gasket;NBR caoutchouc;Thk:1.5mm;Øint:10mm;PG7;black 53001010 10 1.5
LP-53102011 PG9 O-ring gasket;NBR caoutchouc;Thk:1.5mm;Øint:13mm;PG9;black 53102011 13 1.5
LP-53001020 PG11 O-ring gasket;NBR caoutchouc;Thk:1.5mm;Øint:16mm;PG11;black 53001020 16 1.5
LP-52005740 PG13,5 O-ring gasket;NBR caoutchouc;Thk:1.5mm;Øint:18mm;PG13,5 52005740 18 1.5
LP-53001030 PG16 O-ring gasket;NBR caoutchouc;Thk:1.5mm;Øint:20mm;PG16;black 53001030 20 1.5
LP-52005750 PG21 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:26mm;PG21;black 52005750 26 2
LP-53001040 PG29 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:34mm;PG29;black 53001040 34 2
LP-52005760 PG36 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:44mm;PG36;black 52005760 44 2
LP-53001050 PG42 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:50mm;PG42;black 53001050 50 2
LP-52005770 PG48 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:55mm;PG48;black 52005770 55 2
LP-53102050 M40 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:36mm;M40;black 53102050 36 2
LP-53102060 M50 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:46mm;M50;black 53102060 46 2
LP-53102070 M63 O-ring gasket;NBR caoutchouc;Thk:2mm;Øint:57mm;M63;black 53102070 57 2