| Manufacturer | LAPP |
| Type of wire | servo drive |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | orange |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| CPR standard | no classification |
| Resistance to | oils, most of oils |
| Application | power chain; robotics; control for machines; indoor; outdoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Shield structure | shielded, tinned copper braid |
| Number of cores | 4 |
| Conform to the norm | IEC 60332-1-2 |
| Manufacturer series | ÖLFLEX® SERVO FD 781 CY |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| OL781CY-0036320 | 9.8 | 1.5 |
| OL781CY-0036321 | 11.9 | 2.5 |
| OL781CY-0036322 | 13.5 | 4 |
| OL781CY-0036324 | 19.7 | 10 |
| OL781CY-0036325 | 23.9 | 16 |
| OL781CY-0036327 | 33.3 | 35 |
| OL781CY-0036328 | 38.3 | 50 |