LAPP

LAPP, LP-52015700, LP-52015710, LP-52015720, LP-52015730, LP-52015740, LP-52015750, LP-52015760 |EN|
Manufacturer
Body materialbrass
IP ratingIP68
Operating temperature-30...100°C
Kit contentsO-ring gasket
Caution!without locknut
Plating materialnickel
Type of cable glandcable
Symbol Thread Gland Øext. cable Spanner size Conform to the norm
[mm] [mm]
LP-52015700 PG PG7 2...6.5 14 -
LP-52015710 PG PG9 4...8 17 -
LP-52015720 PG PG11 4...10 20 -
LP-52015730 PG PG13,5 5...12 22 -
LP-52015740 PG PG16 8...14 24 -
LP-52015750 PG PG21 11...18 30 -
LP-52015760 PG PG29 16...25 40 -
LP-52015765 PG PG36 19...32 50 -
LP-52015766 PG PG42 28...38 57 -
LP-52015767 PG PG48 34...44 64 -
LP-53112000 metric M12 3...7 16 -
LP-53112010 metric M16 4.5...10 20 -
LP-53112020 metric M20 7...13 24 UL 514B
LP-53112030 metric M25 9...17 29 UL 514B
LP-53112040 metric M32 11...21 36 UL 514B
LP-52015770 PG PG7 2...5 14 -
LP-52015780 PG PG9 2...6 17 -
LP-52015790 PG PG11 3...7 20 -
LP-52015800 PG PG13,5 4...9 22 -
LP-52015810 PG PG16 6...13 24 -
LP-52015820 PG PG21 8...16 30 -
LP-52015830 PG PG29 10.5...20 40 -
LP-52015831 PG PG36 19...26 50 -
LP-52015832 PG PG42 24...31 57 -
LP-52015833 PG PG48 28...35 64 -