LASER COMPONENTS IR photodiodes

LASER COMPONENTS IR photodiodes, IAG080M6, IAG080S5, IAG080S6, IAG200M6, IAG200S5, IAG200S6 |EN|
Symbol Photoelement Mounting Case Case - inch Storage temp. λp max λd Dark current Operating voltage Application Diameter No. of term. Dimensions
[°C] [m] [nm] [A] [V] [µm] [mm]
IAG080M6 avalanche photodiode SMD - - -60...125 1550n 1000...1630 3n 60 - 80 - 3x3
IAG080S5 avalanche photodiode THT TO46 - -60...125 1550n 1000...1630 3n 60 - 80 2 -
IAG080S6 avalanche photodiode THT TO46 - -60...125 1550n 1000...1630 3n 60 - 80 3 -
IAG200M6 avalanche photodiode SMD - - -60...125 1550n 1000...1630 25n 55 - 205 - 3x3
IAG200S5 avalanche photodiode THT TO46 - -60...125 1550n 1000...1630 25n 55 - 205 2 -
IAG200S6 avalanche photodiode THT TO46 - -60...125 1550n 1000...1630 25n 55 - 205 3 -
IAG350M6 avalanche photodiode SMD - - -60...125 1550n 1000...1630 50n 45 - 352 - 3x3
IAG350S5 avalanche photodiode THT TO46 - -60...125 1550n 1000...1630 50n 45 - 352 2 -
IAG350S6 avalanche photodiode THT TO46 - -60...125 1550n 1000...1630 50n 45 - 352 3 -
IG17X1000S4I PIN IR photodiode THT TO46 - -60...125 1550n 500...1700 1n 0.73 sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy 1000 - -
IG17X1300S4I PIN IR photodiode THT TO46 - -55...125 1550n 500...1700 2n 0.73 sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy 1300 - -
IG17X250S4I PIN IR photodiode THT TO46 - -55...125 1550n 500...1700 0.1n 0.73 sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy 250 - -
IG22X1000S4I PIN IR photodiode THT TO46 - -55...125 1950n 500...2200 0.2n 0.56 sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy 1000 - -
IG22X250S4I PIN IR photodiode THT TO46 - -55...125 1950n 500...2200 0.05n 0.56 sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy 250 - -
IG26X1000S4I PIN photodiode THT TO46 - -55...125 2.25µ 500...2600 7.5µ 0.48 non-contact temperature measurement, for temperature and humidity sensors, laser monitoring, spectrophotometry 1000 - -
IG26X250S4I PIN photodiode THT TO46 - -55...125 2.25µ 500...2600 0.48 non-contact temperature measurement, for temperature and humidity sensors, laser monitoring, spectrophotometry 250 - -
SAH230M1 photodiode SMD - 0805 -55...100 880n 400...1000 1n - sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy - - -
SAH230M2 photodiode SMD - 0805 -55...100 880n 400...1000 1n - sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy - - -
SAH500M1 photodiode SMD - 1208 -55...100 905n 400...1000 5n - sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy - - -
Operating temperature-40...85°C
Manufacturer