| Manufacturer | Laser Components |
| Application | light curtain, visual effects, alarm systems, indicators |
| Type of optoelectronic module | laser |
| Important information | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. |
| Symbol | Optical head | Colour | λd | Power | Ioper. | Body dim. | Laser class |
|---|---|---|---|---|---|---|---|
| [nm] | [mW] | [mA] | [mm] | ||||
| LC-LMD-635-02-01-A | dot | red | 630...640 | 1 | 30...50 | Ø6.2x11.5 | 2 |
| LC-LMD-635-02-03-A | dot | red | 630...640 | 3 | 30...50 | Ø6.2x11.5 | 3R |
| LC-LMD-635-03-01-A | dot | red | 630...640 | 1 | 30...50 | Ø8x12.5 | 2 |
| LC-LMD-635-03-03-A | dot | red | 630...640 | 3 | 30...50 | Ø8x12.5 | 3R |
| LC-LMD650-01-0.39A | dot | red | 655 | 0.39 | 35 | Ø4x8.5 | 1 |
| LC-LMD-650-01-01-A | dot | red | 645...660 | 1 | 15...25 | Ø4x8.5 | 2 |
| LC-LMD-650-01-03-A | dot | red | 645...660 | 3 | 15...25 | Ø4x8.5 | 3R |
| LC-LMD-650-02-01-A | dot | red | 645...660 | 1 | 15...25 | Ø6.2x11.5 | 2 |
| LC-LMD-650-02-03-A | dot | red | 645...660 | 3 | 15...25 | Ø6.2x11.5 | 3R |
| LC-LMD-650-03-01-A | dot | red | 645...660 | 1 | 15...25 | Ø8x12.5 | 2 |
| LC-LMD-650-03-03-A | dot | red | 645...660 | 3 | 15...25 | Ø8x12.5 | 3R |
| LC-LMD-650-05-01-A | dot | red | 645...660 | 1 | 15...30 | Ø10.5x15 | 2 |
| LC-LMD-650-05-05-A | dot | red | 645...660 | 5 | 15...30 | Ø10.5x15 | 3R |
| LC-LMD-650-07-01-A | dot | red | 645...660 | 1 | 15...30 | Ø3.3x7 | 2 |
| LC-LMD-650-12-01-A | dot | red | 655 | 1 | 30...40 | Ø10.5x15.5 | 2 |
| LC-LMD-780-01-03-A | dot | infrared | 785 | 3 | 35 | Ø4x8.5 | 3R |
| LC-LMD-850-01-01-A | dot | infrared | 845 | 1 | 40 | Ø4x8.5 | 3R |
| LC-LMD-850-01-03-A | dot | infrared | 845 | 3 | 40 | Ø4x8.5 | 3R |
| LC-LMP-635-287-03A | line | red | 630...640 | 3 | 45 | Ø10.5x19.6 | 1 |
| Symbol | Usup |
|---|---|
| [V DC] | |
| LC-LMD-635-02-01-A | 2.5...3.3 |
| LC-LMD-635-02-03-A | 2.5...3.3 |
| LC-LMD-635-03-01-A | 2.5...3.3 |
| LC-LMD-635-03-03-A | 2.5...3.3 |
| LC-LMD650-01-0.39A | 2.5...3.3 |
| LC-LMD-650-01-01-A | 2.5...3.3 |
| LC-LMD-650-01-03-A | 2.5...3.3 |
| LC-LMD-650-02-01-A | 2.5...3.3 |
| LC-LMD-650-02-03-A | 2.5...3.3 |
| LC-LMD-650-03-01-A | 2.5...3.3 |
| LC-LMD-650-03-03-A | 2.5...3.3 |
| LC-LMD-650-05-01-A | 2.5...3.3 |
| LC-LMD-650-05-05-A | 2.5...3.3 |
| LC-LMD-650-07-01-A | 2.5...3.3 |
| LC-LMD-650-12-01-A | 2.8...3.3 |
| LC-LMD-780-01-03-A | 2.5...3.3 |
| LC-LMD-850-01-01-A | 2.5...3.3 |
| LC-LMD-850-01-03-A | 2.5...3.3 |
| LC-LMP-635-287-03A | 2.5...3.3 |