| Manufacturer | OMRON |
| Type of safety switch | laser scanner |
| Manufacturer series | OS32C |
| IP rating | IP65 |
| Safety category | 3 |
| Viewing angle | 270° |
| Features | hand protection |
| Indication | LED |
| Output configuration | PNP |
| Auxiliary contacts | NPN/PNP |
| Switched voltage | max. 24V DC |
| Operating temperature | -10...50°C |
| Connection | cables, round connector |
| Symbol | Range | Body dim. | Communictions protocol |
|---|---|---|---|
| [m] | [mm] | ||
| OS32C-BP | 3 | 133x104.5x142.7 | - |
| OS32C-BP-4M | 4 | 133x104.5x142.7 | - |
| OS32C-BP-DM | 3 | 133x104.5x142.7 | EtherNET/IP |
| OS32C-BP-DM-4M | 4 | 133x104.5x142.7 | EtherNET/IP |
| OS32C-SN | 3 | 133x104.5x142.7 | - |
| OS32C-SP1 | 3 | 133x104.5x142.7 | - |
| OS32C-SP1-4M | 4 | 133x104.5x142.7 | - |
| OS32C-SP1-DM | 3 | 133x104.5x142.7 | EtherNET/IP |
| OS32C-SP1-DM-4M | 4 | 133x104.5x142.7 | EtherNET/IP |