LCR meter; B&K PRECISION

LCR meter; B&K PRECISION, BK880, BK878B, BK879B |EN|
Manufacturer
Type of meterLCR meter
DisplayLCD
Display parameters(10000), (40000)
InterfaceUSB
Power supplybattery 6LR61 9V x1
Battery/ rechargeable batterybattery 6LR61 9V x1
Dimensions190x90x41mm
Softwaredownload from manufacturers website
Symbol BK880 BK878B BK879B
Illumination
- yes x   x
Sampling
- 1,5x/s   x x
- 4x/s x    
Accuracy [%] 0.1 0.5 0.5
Measurement frequency [Hz]
- 100/10k x   x
- 120/1k x x x
- 100k x    
Measurement
- DCR x    
- quality factor Q, inductance, capacitance, resistance, dissipation factor D x x x
- impedance, phase angle θ, equivalent series resistance (ESR) x   x
Resistance measuring range [Ω]
- 400m x    
- 4/40/400/4k/40k/400k/4M/10M x x x
Induct. measur. range [H]
- 4µ...1k x    
- 40µ...1k   x x
Capacitance measuring range [F]
- 4p...20m x    
- 40p...20m   x x
Support
- SCPI x    
Features:
  • autoranging
  • automatic power-off
  • MIN/MAX/AVG function
  • 4-wire measurement possibility (BK880)
  • settings memory
Equipment:
  • USB cable
  • Kelvin test leads (BK880)
  • test leads with crocodile clips
  • test tweezers (BK880)
  • shorting plate (BK880)
  • power supply AC 230V (BK880, BK879B)
Symbol Capacitance measuring accuracy Inductance measuring accuracy Resistance measuring accuracy
BK880 ±(0.1%+ 2 digit) ±(0.1% + 2 digit) ±(0.1%+2 digit)
BK878B ±(0.5%+ 2 digit) ±(0.7% + 2 digit) ±(0.5%+2 digit)
BK879B ±(0.5%+ 2 digit) ±(0.7% + 2 digit) ±(0.5%+2 digit)