LCR meter; B&K PRECISION

LCR meter; B&K PRECISION, BK891, BK894, BK895 |EN|
Manufacturer
Type of meterLCR meter
Resistance measuring range10mΩ...100MΩ
Induct. measur. range10nH...100kH
Capacitance measuring range0.01pF...100mF
Accuracy0.05%
Usup100...240V AC
Measurementadmittance, DCR, quality factor Q, inductance, conductance, phase angle θ, capacitance, resistance, susceptance, dissipation factor D
Symbol BK891 BK894 BK895
Dimensions [mm] 25x113x381 369x108x408 369x108x408
Interface
- GPIB x   x
- LAN; USB x x x
Weight without batteries [kg] 3.4 5 5
Display resolution 480x272 - -
Features:
  • auto and manual ranging (BK891)
  • BIN comparator function (BK894, BK895)
  • trigger functionality (internal, external, bus and manual) (BK894, BK895)
  • adjustable measurement speed (BK894, BK895)
  • Pass/Fail LED indicators (BK894, BK895)
Equipment:
  • 4-terminal test fixture (BK894, BK895)
  • manufacturer's calibration certificate
  • mains cable
  • Kelvin test leads
  • shorting plate (BK894, BK895)
Symbol Display Measurement frequency
[Hz]
BK891 LCD 4,3" 20...300k
BK894 LCD TFT 4,3" 20...500k
BK895 LCD TFT 4,3" 20...1M