| Type of meter | LCR meter |
| Display | LCD |
| Illumination | yes |
| Measurement | quality factor Q, inductance, phase angle θ, capacitance, resistance, dissipation factor D |
| Resistance measuring range | 20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ |
| Capacitance measuring range | 20pF/200pF/2nF/20nF/200nF/2µF/20µF/200µF/2mF/20mF |
| Induct. measur. range | 20µH/200µH/2mH/20mH/200mH/2H/20H/200H/2kH |
| Leak. factor measur. | 0...1999 |
| Q factor measur. | 0...1999 |
| Dimensions | 193x88x41mm |
| Power supply | battery 6F22 9V x1 |
| Measurement frequency | 100Hz/120Hz/1kHz/10kHz/100kHz |
| Related items | LCR205 |
| Capacitance measuring accuracy | ±(0.5%+ 5 digit) |
| Inductance measuring accuracy | ±(0.5% + 5 digit) |
| Resistance measuring accuracy | ±(0.5%+5 digit) |