LCR meter; MICROTEST

LCR meter; MICROTEST, MCT-6630-01, MCT-6630-03, MCT-6630-05, MCT-6630-10, MCT-6630-20 |EN|
Symbol: (MCT-6630-xx)
Manufacturer
Type of meterLCR meter
DisplayLCD TFT 7"
Display parameters6 digits
Display resolution800x480
Measurement time< 0.003s
Measurement accuracy±0.05%
Supply volt. freq.50/60Hz
Output impedance25Ω, 100Ω
InterfaceGPIB;
HANDLER I/O;
LAN;
RS232;
USB device;
USB Host
Dimensions336x147x340mm
Sup. volt.100...240V
Related itemsMCT-AX-PM0004, MCT-F420001, MCT-F420003, MCT-F420005, MCT-F423906A, MCT-FX-0000C7, MCT-FX-0000C9, MCT-FX-000C10, MCT-FX-000C11, MCT-FX-000C12, MCT-FX-000C20, MCT-FX-LR0002, MCT-FX-LR0003
Symbol: (MCT-6621-xx)
Manufacturer
Type of meterLCR meter
DisplayLCD TFT 4,3"
Display resolution800x480
Measurement time< 0.003s
Measurement accuracy±0.05%
Supply volt. freq.47...63Hz
Output impedance25Ω, 100Ω
InterfaceHANDLER;
LAN;
RS232;
USB device;
USB Host
Dimensions300x89.1x362.8mm
Sup. volt.90...264V
Related itemsMCT-AX-PM0004, MCT-F420001, MCT-F420003, MCT-F420005, MCT-F423906A, MCT-FX-0000C7, MCT-FX-0000C9, MCT-FX-000C10, MCT-FX-000C11, MCT-FX-000C12, MCT-FX-000C20, MCT-FX-LR0002, MCT-FX-LR0003
Symbol MCT-6630-01 MCT-6630-03 MCT-6630-05 MCT-6630-10 MCT-6630-20 MCT-6630-30 MCT-6630-50 MCT-6621-1 MCT-6621-3 MCT-6621-5 MCT-6621-10 MCT-6621-20 MCT-6621-30
Meas. freq. [Hz]
- 10...1M x             x          
- 10...3M   x             x        
- 10...5M     x             x      
- 10...10M       x             x    
- 10...20M         x             x  
- 10...30M           x             x
- 10...50M             x            
Measurement
- admittance x x x x x x x x x x x x x
- DCR x x x x x x x x x x x x x
- quality factor Q x x x x x x x x x x x x x
- impedance x x x x x x x x x x x x x
- inductance x x x x x x x x x x x x x
- conductance x x x x x x x x x x x x x
- phase angle θ x x x x x x x x x x x x x
- capacitance x x x x x x x x x x x x x
- relative permeability x x x x x x x            
- reactance x x x x x x x x x x x x x
- resistance x x x x x x x x x x x x x
- equivalent series resistance (ESR) x x x x x x x            
- susceptance x x x x x x x x x x x x x
- dissipation factor D x x x x x x x x x x x x x
- relative permittivity x x x x x x x            
Features:
  • ALC function- Automatic Level Control
  • auto component classification (MCT-6630-xx)
  • ultra-high measuring speed < 3ms (MCT-6630-0x, MCT-6630-30, MCT-6630-50, MCT-6621-xx)
  • BIN comparator function
  • open circuit/short circuit/load correction function
  • cable compensation 0/ 0,5/ 1/ 2 m
  • 50 sets setting memory
  • parallel or serial measurement
  • Test Signal Voltage Level 10mV-2Vrms (resolution: 1mV)
  • Test Signal Current Level 200μA-20mArms (resolution: 10μA)
  • displays up to 4 component parameters
Equipment:
  • mains cable
  • measuring probe FX-000C19 (MCT-6630-xx)
Symbol Product description
MCT-6630-01 LCR meter;Meas.accur:±0.05%;LCD TFT 7";6 digits;800x480
MCT-6630-03 LCR meter;Meas.accur:±0.05%;LCD TFT 7";6 digits;800x480
MCT-6630-05 LCR meter;Meas.accur:±0.05%;LCD TFT 7";6 digits;800x480
MCT-6630-10 LCR meter;Meas.accur:±0.05%;LCD TFT 7";6 digits;800x480
MCT-6630-20 LCR meter;Meas.accur:±0.05%;LCD TFT 7";6 digits;800x480
MCT-6630-30 LCR meter;Meas.accur:±0.05%;LCD TFT 7";6 digits;800x480
MCT-6630-50 LCR meter;Meas.accur:±0.05%;LCD TFT 7";6 digits;800x480
MCT-6621-1 LCR meter;Meas.accur:±0.05%;LCD TFT 4,3";800x480;<0.003s
MCT-6621-3 LCR meter;Meas.accur:±0.05%;LCD TFT 4,3";800x480;<0.003s
MCT-6621-5 LCR meter;Meas.accur:±0.05%;LCD TFT 4,3";800x480;<0.003s
MCT-6621-10 LCR meter;Meas.accur:±0.05%;LCD TFT 4,3";800x480;<0.003s
MCT-6621-20 LCR meter;Meas.accur:±0.05%;LCD TFT 4,3";800x480;<0.003s
MCT-6621-30 LCR meter;Meas.accur:±0.05%;LCD TFT 4,3";800x480;<0.003s