LCR meter; PEAKTECH

LCR meter; PEAKTECH, PKT-P2170, PKT-P2175, PKT-P2180 |EN|
Symbol: (PKT-P2170)
Manufacturer
Type of meterLCR meter
Measurementfrequency, inductance, phase angle θ, capacitance, resistance, equivalent series resistance (ESR), quality factor Q, dissipation factor D
DisplayLCD
Display parameters4,5 digit (20000)
Illuminationyes
Bargraphyes
Induct. measur. range20µH/200µH/2mH/20mH/200mH/2H/20H/2kH/20kH
Resistance measuring range20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
InterfaceUSB
Capacitance measuring range200pF...20mF
Power supplybattery LR03 AAA 1,5V x6
Dimensions100x210x45mm
Softwareincluded
Symbol: (PKT-P2175)
Manufacturer
Type of meterLCR meter
Measurementcontinuity, frequency, inductance, resistance
DisplayLCD
Display parameters4,5 digit (11000)
Illuminationyes
Continuity testacoustic indication
Induct. measur. range11mH/110mH/11H/20H
Resistance measuring range110Ω/1.1kΩ/11kΩ/110kΩ/1.1MΩ/11MΩ/110MΩ
Capacitance measuring range11nF/110nF/1.1µF/11µF/110µF/1.1mF/11mF/110mF
Power supplybattery 6LR61 9V x1
Dimensions82x182x55mm
Symbol: (PKT-P2180)
Manufacturer
Type of meterLCR meter
Measurementcontinuity, frequency, inductance, AC voltage, DC voltage, AC current, DC current, resistance, temperature (external probe required)
DisplayLCD
Display parameters(5999)
Bargraphyes
Continuity testacoustic indication
Temp. range by probe-20...1000°C
Bandwidth for AC voltage measurements40...400Hz
Induct. measur. range600µH/6mH/60mH/600mH/6H
AC current measuring range600µA/6mA/60mA/600mA
Resistance measuring range600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Bandwidth for AC current measurements40...400Hz
DC current measuring range600µA/6mA/60mA/600mA
DC voltage measuring range600mV/6V/60V/600V/1kV
AC voltage measuring range6V/60V/600V/1kV
Frequency measuring range10...10MHz
Capacitance measuring range40nF/400nF/4µF/40µF/400µF/4000µF
Power supplybattery 6LR61 9V x1
Dimensions82x182x55mm
Equipment:
Features:
Symbol Product description Frequency measuring accuracy Capacitance measuring accuracy Inductance measuring accuracy AC current measuring accuracy DC current measuring accuracy AC voltage measuring accuracy Resistance measuring accuracy DC voltage measuring accuracy Temperature measuring accuracy (measurement with probe)
PKT-P2170 LCR meter;LCD;4,5 digit (20000);200pF÷20mF;0.3%;Illumin:yes - - - - - - - - -
PKT-P2175 LCR meter;LCD;4,5 digit (11000);L accuracy:±(2%+0.2mH) - ±(3%+ 10 digit) - - - - ±(1.2%+8 digit) - -
PKT-P2180 LCR meter;LCD;(5999);R range:600Ω,6kΩ,60kΩ,600kΩ,6MΩ,60MΩ ±(1.2%+3 digit) ±(3%+ 5 digit) ±(3% + 5 digit) ±(1% + 3 digit) ±(0.8% + 3 digit) ±(0.8% + 4 digit) ±(0.5%+2 digit) ±(0.1% + 2 digit) ±(3% + 5°C)