| Manufacturer | UNI-T |
| Type of meter | LCR meter |
| Display | LCD 2,8" |
| Display parameters | 5 digits |
| Measurement | frequency, inductance, conductance, capacitance, resistance |
| Induct. measur. range | 0...99.999H |
| Resistance measuring range | 0...9.9999MΩ |
| Capacitance measuring range | 0...99.999mF |
| Output impedance | 100Ω |
| Interface | USB mini |
| Power supply | rechargeable battery 3,7V 1800mAh x1 |
| Battery/ rechargeable battery | rechargeable battery Li-Ion 3,7V 1800mAh x1 |
| Dimensions | 93x192x44mm |
| Symbol | Frequency measuring range |
|---|---|
| [Hz] | |
| UT622A | 100/120/1k/10k |
| UT622C | 100/120/1k/10k/100k |
| UT622E | 100/120/1k/10k/100k |