| Manufacturer | TASKER |
| Type of wire | DMX |
| Shield structure | shielded, tinned copper braid |
| Rated voltage | 49V AC |
| Kind of core | tinned, OFC |
| Core | stranded |
| Number of cores | 2 |
| Wave imp. | 110Ω |
| Application | LED Light; DMX systems |
| Package contents | 100m |
| Symbol | Insulation colour | Øext. cable | Core section | Wire insulation material |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| TAS-TSK1038DB | dark blue | 6.3 | 0.35 | PVC FirestoP® |
| TAS-TSK1038WH | white | 6.3 | 0.35 | PVC FirestoP® |
| TAS-TSK1038LSZH | black | 6.3 | 0.35 | LSZH |
| TAS-TSK1038PUR | black | 6.1 | 0.35 | PUR |
| TAS-TSK1038-CPR | black | 6.2 | 0.35 | LSZH |
| TAS-TSK1039LSZH | black | 6.6 | 0.5 | LSZH |
| TAS-TSK1039 | dark blue | 6.6 | 0.5 | PVC FirestoP® |
| TAS-TSK1040DB | dark blue | 7.4 | 0.75 | PVC FirestoP® |