| Manufacturer | MARL |
| Type of light indictaor | LED |
| IP rating | IP67 |
| Body material | stainless steel |
| Leads | connectors |
| Operating temperature | -40...75°C |
| Dimensions | Fig. 1. |
| Kind | flat |
| Body colour | silver |
| LED Diameter | 7mm |
| Cutout | Ø8.1mm |
| Leads dimensions | 2.8x0.5mm |
| Symbol | Uoper. | Lamp colour |
|---|---|---|
| [V DC] | ||
| 524-501-04 | 2.1 | red |
| 524-501-20 | 5...6 | red |
| 524-501-21 | 12 | red |
| 524-501-23 | 24...28 | red |
| 524-521-04 | 2.1 | yellow |
| 524-521-20 | 5...6 | yellow |
| 524-521-21 | 12 | yellow |
| 524-521-23 | 24...28 | yellow |
| 524-532-04 | 3.2 | green |
| 524-532-20 | 5...6 | green |
| 524-532-21 | 12 | green |
| 524-532-23 | 24...28 | green |
| 524-532-24 | 48 | green |
| 524-930-04 | 3.2 | blue |
| 524-930-20 | 5...6 | blue |
| 524-930-21 | 12 | blue |
| 524-930-23 | 24...28 | blue |
| 524-930-24 | 48 | blue |
| 524-997-04 | 3.2 | white cold |
| 524-997-21 | 12 | white cold |
| 524-997-23 | 24...28 | white cold |