LED indicators, DX0505 series

LED indicators, DX0505 series, DX0505/GN/24, DX0505/GN/12, DX0505/RD/12, DX0505/RD/24 |EN|
Manufacturer
Type of light indictaorLED
Manufacturer seriesDX0505
Kindflat
Body materialstainless steel
CutoutØ12.1mm
Body coloursilver
Leadsconnectors
Operating temperature-40...80°C
IP ratingIP67
Leads dimensions2.8x0.8mm
Symbol Uoper. DC contacts rating @R* Lamp colour Features
[V DC]
DX0505/GN/24 24 - green -
DX0505/GN/12 12 - green -
DX0505/RD/12 12 - red -
DX0505/RD/24 24 - red -
DX0505/BL/24 24 0.025A / 3.8V DC blue -
DX0505/RD/00 - 0.03A / 1.85V DC red without resistor
DX0505/YL/24 24 0.03A / 2V DC yellow -
* at resistive load