| Manufacturer | NINIGI |
| Type of light indictaor | LED |
| Body material | metal |
| Leads | for soldering |
| Operating temperature | -25...70°C |
| IP rating | IP40 |
| Symbol | Kind | Body colour | LED Diameter | Cutout | Uoper. | Dimensions | Lamp colour |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [V DC] | |||||
| IND8-12G-A | prominent | silver | 5 | Ø8.2 | 12 | Fig. 1. | green |
| IND8-12G-B | recessed | silver | 5 | Ø8.2 | 12 | Fig. 2. | green |
| IND8-12R-A | prominent | silver | 5 | Ø8.2 | 12 | Fig. 1. | red |
| IND8-12R-B | recessed | silver | 5 | Ø8.2 | 12 | Fig. 2. | red |
| IND8-12Y-A | prominent | silver | 5 | Ø8.2 | 12 | Fig. 1. | yellow |
| IND8-12Y-B | recessed | silver | 5 | Ø8.2 | 12 | Fig. 2. | yellow |
| IND8-12B-A | prominent | silver | 5 | Ø8.2 | 12 | Fig. 1. | blue |
| IND8-12B-B | recessed | silver | 5 | Ø8.2 | 12 | Fig. 2. | blue |
| IND8-24G-A | prominent | silver | 5 | Ø8.2 | 24 | Fig. 1. | green |
| IND8-24G-B | recessed | silver | 5 | Ø8.2 | 24 | Fig. 2. | green |
| IND8-24R-A | prominent | silver | 5 | Ø8.2 | 24 | Fig. 1. | red |
| IND8-24R-B | recessed | silver | 5 | Ø8.2 | 24 | Fig. 2. | red |
| IND8-24Y-A | prominent | silver | 5 | Ø8.2 | 24 | Fig. 1. | yellow |
| IND8-24Y-B | recessed | silver | 5 | Ø8.2 | 24 | Fig. 2. | yellow |
| IND8-24B-A | prominent | silver | 5 | Ø8.2 | 24 | Fig. 1. | blue |
| IND8-24B-B | recessed | silver | 5 | Ø8.2 | 24 | Fig. 2. | blue |
| IND8-24O-A | prominent | silver | 5 | Ø8.2 | 24 | Fig. 1. | orange |