| Manufacturer | ELPROD |
| Type of light indictaor | LED |
| Body material | plastic |
| Operating temperature | -25...70°C |
| IP rating | IP20 |
| Leads | cables |
| Symbol | Kind | Body colour | LED Diameter | Cutout | Uoper. | Uoper. | Dimensions | Lamp colour | Lead length |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [V AC] | [V DC] | [mm] | |||||
| LKM12-24-R | recessed | black | 5 | Ø10 | 12...24 | 12...24 | Fig. 1. | red | 300 |
| LKM12-24-G | recessed | black | 5 | Ø10 | 12...24 | 12...24 | Fig. 1. | green | 300 |
| LKM12-24-Y | recessed | black | 5 | Ø10 | 12...24 | 12...24 | Fig. 1. | yellow | 300 |
| LKM220-R | recessed | black | 5 | Ø10 | 230 | - | Fig. 1. | red | 300 |
| LKM220-G | recessed | black | 5 | Ø10 | 230 | - | Fig. 1. | green | 300 |
| LKM220-Y | recessed | black | 5 | Ø10 | 230 | - | Fig. 1. | yellow | 300 |
| LKS12-24-B | recessed | black | 10 | Ø13 | 12...24 | 12...24 | Fig. 2. | blue | 300 |
| LKS12-24-G | recessed | black | 10 | Ø13 | 12...24 | 12...24 | Fig. 2. | green | 300 |
| LKS12-24-R | recessed | black | 10 | Ø13 | 12...24 | 12...24 | Fig. 2. | red | 300 |
| LKS12-24-Y | recessed | black | 10 | Ø13 | 12...24 | 12...24 | Fig. 2. | yellow | 300 |
| LKS12-24-W | recessed | black | 10 | Ø13 | 12...24 | 12...24 | Fig. 2. | white | 300 |
| LKS12-24-R/G | recessed | black | 10 | Ø13 | 12...24 | 12...24 | Fig. 2. | red/green | 300 |
| LKS220-R | recessed | black | 10 | Ø13 | 230 | - | Fig. 2. | red | 300 |
| LKS220-G | recessed | black | 10 | Ø13 | 230 | - | Fig. 2. | green | 300 |
| LKS220-Y | recessed | black | 10 | Ø13 | 230 | - | Fig. 2. | yellow | 300 |
| LKS220-W | recessed | black | 10 | Ø13 | 230 | - | Fig. 2. | white | 300 |
| LKD12-24-R | prominent | black | 20 | Ø13 | 12...24 | 12...24 | Fig. 3. | red | 300 |
| LKD12-24-G | prominent | black | 20 | Ø13 | 12...24 | 12...24 | Fig. 3. | green | 300 |
| LKD12-24-Y | prominent | black | 20 | Ø13 | 12...24 | 12...24 | Fig. 3. | yellow | 300 |
| LKD220-R | prominent | black | 20 | Ø13 | 230 | - | Fig. 3. | red | 300 |
| LKD220-G | prominent | black | 20 | Ø13 | 230 | - | Fig. 3. | green | 300 |
| LKD220-Y | prominent | black | 20 | Ø13 | 230 | - | Fig. 3. | yellow | 300 |
| LKM220-R-600MM | prominent | black | 5 | Ø10 | 230 | - | - | red | 600 |