Illuminated flat push-button switches, 04 series

Illuminated flat push-button switches, 04 series, 704.032.2, 704.032.4, 704.032.5, 704.032.6 |EN|
Manufacturer
Button markingblank
Type of switchpush-button
IP ratingIP65
Button shapeflat
Illuminationdepending on the holder
Caution!Contact sets must be ordered separately.;
Bulb has to be ordered separately
Featureswitout symbol
Positions2
Operating temperature-40...55°C
Mounting holeØ22.3mm
Works with704.900.1, 704.900.2, 704.900.3, 704.900.4, 704.900.5, 704.901.1, 704.901.2, 704.901.3, 704.901.4, 704.901.5, 704.910.1, 704.910.2, 704.910.3, 704.910.4, 704.910.5, 704.911.1, 704.911.2, 704.911.3, 704.911.4, 704.911.5
Manufacturer series04
Switch standard22mm
Symbol Actuator colour Face dim.
[mm]
704.032.2 red Ø29
704.032.4 yellow Ø29
704.032.5 green Ø29
704.032.6 blue Ø29
704.062.2 red Ø29
704.062.4 yellow Ø29
704.062.5 green Ø29
704.062.6 blue Ø29
704.062.7 transparent Ø29
704.029.2 red Ø29
704.029.4 yellow Ø29
704.029.5 green Ø29
704.029.6 blue Ø29
704.029.7 transparent Ø29
704.030.2 red Ø29
704.030.4 yellow Ø29
704.030.5 green Ø29
704.030.6 blue Ø29
704.030.7 transparent Ø29
704.032.7 transparent Ø29
704.033.2 red Ø29
704.033.4 yellow Ø29
704.033.5 green Ø29
704.033.6 blue Ø29
704.033.7 transparent Ø29
704.059.2 red Ø29
704.059.4 yellow Ø29
704.059.5 green Ø29
704.059.7 transparent Ø29
704.060.2 red Ø29
704.060.4 yellow Ø29
704.060.5 green Ø29
704.060.6 blue Ø29
704.060.7 transparent Ø29
704.229.2 red 30x30
704.229.4 yellow 30x30
704.229.5 green 30x30
704.229.6 blue 30x30
704.229.7 transparent 30x30
704.230.2 red 30x30
704.230.4 yellow 30x30
704.230.5 green 30x30
704.230.6 blue 30x30
704.230.7 transparent 30x30
704.259.2 red 30x30
704.259.4 yellow 30x30
704.259.5 green 30x30
704.259.7 transparent 30x30
704.260.2 red 30x30
704.260.4 yellow 30x30
704.260.5 green 30x30
704.260.6 blue 30x30
704.260.7 transparent 30x30
704.063.2 red Ø29
704.063.4 yellow Ø29
704.063.5 green Ø29
704.063.6 blue Ø29
704.063.7 transparent Ø29