LED; SMD; VISHAY

LED; SMD; VISHAY, VLMU3100-GS08, VLMU35CL20-275-120, VLMU1610-365-135, VLMU3500-385-060 |EN|
Manufacturer
Type of diodeLED
MountingSMD
Lenstransparent
Symbol Current View. angle Colour Case Dimensions λd Radiant power Operating voltage
[mA] [°] [mm] [nm] [mW] [V DC]
VLMU3100-GS08 20 60 UV PLCC2 3.5x2.8x1.9 400...410 2.5 2.8...3.8
VLMU35CL20-275-120 20 60 UV-C - 3.45x3.45x1.38 265...285 3 5...7
VLMU1610-365-135 20 67.5 UV - 1.6x1.6x1.38 362.5...370 14...26 2.8...4
VLMU3500-385-060 500 30 UV - 3.5x3.5x2.4 380...390 620...940 2.8...4
VLMU3500-395-060 500 30 UV - 3.5x3.5x2.4 390...400 620...940 2.8...4
VLMU3500-405-060 500 30 UV - 3.5x3.5x2.4 400...410 620...940 2.8...4
VLMU3500-385-120 500 60 UV - 3.5x3.5x1.68 380...390 620...940 2.8...4
VLMU3500-395-120 500 60 UV - 3.5x3.5x1.68 390...400 620...940 2.8...4
VLMU3500-405-120 500 60 UV - 3.5x3.5x1.68 400...410 620...940 2.8...4
VLMU3510-365-130 500 65 UV - 3.45x3.45x2.1 362.5...370 560...835 3.2...4.4
VLMU35CB20-275-120 100 60 UV-C - 3.45x3.45x1.78 270...285 7...10 5...7
VLMU35CT20-275-120 150 60 UV-C - 3.45x3.45x1.78 270...285 12.5...19 5...7
VLMU3511-365-130 600 65 UV - 3.45x3.45x2.1 360...370 835...1325 3.2...4
VLMU35CB21-275-120 120 60 UV-C - 3.45x3.45x1.78 270...280 12...13.5 5...7
VLMU35CR40-275-120 250 60 UV-C - 3.45x3.45x1.7 265...280 27.5...37 5.2...7.7
VLMU35CR41-275-120 250 60 UV-C - 3.45x3.45x1.7 265...280 30...37 5.2...7.7
VLMU35CT21-275-120 180 60 UV-C - 3.45x3.45x1.78 270...280 18.5...21.5 5...7