| Manufacturer | WISVA OPTOELECTRONICS |
| Width | 6mm |
| Mounting | SMD |
| Operating voltage | 12V DC |
| Features | white PCB |
| LED per meter amount | 60 |
| LEDs' features | without cover |
| IP rating | IP20 |
| Luminosity | 420...480lm/m |
| Maximum power per meter | 4.8W/m |
| Ver. | bendable, S shape |
| Conform to the norm | UL |
| Cutting length | 50mm |
| Type of optoelectronic module | LED tape |
| Symbol | Colour | Colour temp. | CRImin |
|---|---|---|---|
| [K] | |||
| HH-30KGE-2835FWNAA | white warm | 3000 | 80 |
| HH-40KGE-2835FWNAA | white neutral | 4000 | 80 |
| HH-50KGE-2835FWNAA | white cold | 5000 | 80 |
| HH-BLGE-2835FWNAA | blue | - | - |
| HH-GRGE-2835FWNAA | green | - | - |
| HH-RDGE-2835FWNAA | red | - | - |
| HH-YLGE-2835FWNAA | yellow | - | - |