| Manufacturer | WISVA OPTOELECTRONICS |
| Mounting | SMD |
| Features | white PCB |
| Type of optoelectronic module | LED tape |
| Symbol | Operating voltage | Pmax/m | LED/m | IP rating | Colour | Width | Blue lumin. | Green lumin. | Red lumin. | LEDs' features | Conform to the norm | Cutting length |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [W/m] | [mm] | [lm/m] | [lm/m] | [lm/m] | [mm] | ||||||
| HH-RGBAI-3535FWA | 12 | 6 | 30 | IP65 | RGB | 10 | 540...600 | 540...600 | 540...600 | in gel | UL | 100 |
| HH-RGBAI-3535FWN | 12 | 6 | 30 | IP20 | RGB | 10 | 540...600 | 540...600 | 540...600 | without cover | UL | 100 |
| HH-RGBAI-5050FWAA | 12 | 7.2 | 30 | IP65 | RGB | 10 | 300 | 300 | 300 | in gel | UL | 100 |
| HH-RGBAI-5050FWNA | 12 | 7.2 | 30 | IP20 | RGB | 10 | 300 | 300 | 300 | without cover | - | - |
| HH-RGBEI-5050FWA | 12 | 9 | 48 | IP65 | RGB | 10 | 864...960 | 864...960 | 864...960 | in gel | UL | 62.5 |
| HH-RGBEI-5050FWN | 12 | 9 | 48 | IP20 | RGB | 10 | 864...960 | 864...960 | 864...960 | without cover | UL | 62.5 |
| HH-RGBGI-3535FWA | 12 | 12 | 60 | IP65 | RGB | 10 | 1080...1200 | 1080...1200 | 1080...1200 | in gel | UL | 50 |
| HH-RGBGI-3535FWN | 12 | 12 | 60 | IP20 | RGB | 10 | 1080...1200 | 1080...1200 | 1080...1200 | without cover | UL | 50 |
| HH-RGBGI-5050FAA | 12 | 14.4 | 60 | IP65 | RGB | 10 | 52.8 | 292.8 | 112.8 | - | - | 50 |
| HH-RGBGI-5050FNA | 12 | 14.4 | 60 | IP20 | RGB | 10 | 52.8 | 292.8 | 112.8 | in jacket | - | 50 |
| HH-RGBGI-5050FWA | 12 | 14.4 | 60 | IP65 | RGB | 10 | 1080 | 1080 | 1080 | in gel | UL | 50 |
| HH-RGBGI-5050FWN | 12 | 14.4 | 60 | IP20 | RGB | 10 | 1080 | 1080 | 1080 | without cover | UL | 50 |
| HH-RGBGI-5050GNDMX | 24 | - | 60 | - | RGB | 10 | - | - | - | - | - | 100 |
| HH-RGBGI-5050GWA | 24 | 14.4 | 60 | IP65 | RGB | 10 | 700 | 700 | 700 | in gel | UL | 100 |
| HH-RGBTI-3535GWA | 24 | 18 | 120 | IP65 | RGB | 10 | 75 | 300 | 120 | in jacket | - | 50 |
| HH-RGBTI-3535GWN | 24 | 20 | 120 | IP20 | RGB | 10 | 630 | 630 | 630 | without cover | - | 50 |
| HH-RGBWOK-5050GWAA | 24 | 23 | 96 | IP65 | RGBW | 12 | 1728 | 1728 | 1728 | in gel | - | 125 |
| HH-RGBWOK-5050GWNA | 24 | 23 | 96 | IP20 | RGBW | 12 | 1728 | 1728 | 1728 | without cover | - | 125 |