| Manufacturer | BIVAR |
| Type of diode | LED |
| Colour | UV |
| Operating temperature | -25...80°C |
| Mounting | THT |
| Current | 10...20mA |
| LEDs' features | built-in zener diode |
| Lens | transparent |
| Term. pitch | 2.5mm |
| Front | convex |
| Uoper. | 2.9...3.5V DC |
| Symbol | λd | ØLED | View. angle | Power |
|---|---|---|---|---|
| [nm] | [mm] | [°] | [mW] | |
| UV3TZ-390-15 | 387.5...392.5 | 3 | 15 | 20 |
| UV3TZ-390-30 | 387.5...392.5 | 3 | 30 | 40 |
| UV3TZ-395-15 | 392.5...397.5 | 3 | 15 | 20 |
| UV3TZ-395-30 | 392.5...397.5 | 3 | 30 | 40 |
| UV3TZ-400-15 | 397.5...402.5 | 3 | 15 | 20 |
| UV3TZ-400-30 | 397.5...402.5 | 3 | 30 | 40 |
| UV3TZ-405-15 | 400...405 | 3 | 15 | 20 |
| UV3TZ-405-30 | 400...405 | 3 | 30 | 40 |
| UV5TZ-390-15 | 387.5...392.5 | 5 | 15 | 40 |
| UV5TZ-400-30 | 397.5...402.5 | 5 | 30 | 40 |
| UV5TZ-405-15 | 400...405 | 5 | 15 | 40 |
| UV5TZ-390-30 | 387.5...392.5 | 5 | 30 | 40 |
| UV5TZ-395-30 | 392.5...397.5 | 5 | 30 | 40 |
| UV5TZ-400-15 | 397.5...402.5 | 5 | 15 | 40 |
| UV5TZ-405-30 | 400...405 | 5 | 30 | 40 |
| UV3TZ-385-15 | 385 | 3 | 15 | 20 |
| UV3TZ-385-30 | 385 | 3 | 30 | 20 |
| UV5TZ-385-15 | 385 | 5 | 15 | 20 |
| UV5TZ-385-30 | 385 | 5 | 30 | 20 |
| UV5TZ-395-15 | 395 | 5 | 15 | 40 |