LED; THT; CREE LED

Type of diodeLED
Current20mA
Frontconvex
No. of term.2
Symbol Lens Maximum power Operating voltage Colour Luminosity λd Package Vert./horiz. view. angle Features Dimensions
[mW] [V DC] [mcd] [nm] [°] [mm]
C566C-RFF-CV0W0BB2 red, diffused 130 2.1...2.6 red 2130...4180 619...624 Ammo Pack 70/35 - 5.2x4.6x7.8
C566D-AFE-CV0X0251 amber, diffused 130 2.1...2.6 amber 2130...5860 584...596 bulk - without stopper 5.2x4.6x7.8
C566D-BFE-CU0W0351 diffused, blue 140 3.4...4 blue 1520...4180 460...475 bulk - without stopper 5.2x4.6x7.8
C5SMF-BJE-CR0U0451 blue, transparent 140 3.4...4 blue 550...2130 465...475 bulk - without stopper 5.1x3.7x7
C5SMF-BJF-CR0U0351 blue, transparent 140 3.4...4 blue 550...2130 460...475 bulk - - 5.1x3.7x7
C5SMF-GJF-CV0Y0791 transparent, green 140 3.4...4 green 2130...8200 520...535 bulk - - 5.1x3.7x7
C5SMF-GJF-CV0Y0792 transparent, green 140 3.4...4 green 2130...8200 520...535 Ammo Pack - - 5.1x3.7x7
C5SMF-RJE-CU14QBB2 red, transparent 130 2.1...2.6 red 1520...2564 619...624 Ammo Pack - without stopper 5.1x3.7x7
C5SMF-RJF-CT0W0BB1 red, transparent 130 2.1...2.6 red 1100...4180 619...624 bulk - - 5.1x3.7x7
C5SMF-RJF-CT0W0BB2 red, transparent 130 2.1...2.6 red 1100...4180 619...624 Ammo Pack - - 5.1x3.7x7
C5SMF-RJF-CU14QBB2 red, transparent 130 2.1...2.6 red 1520...2564 619...624 Ammo Pack - - 5.1x3.7x7