| Manufacturer | Inolux |
| Type of diode | LED |
| ØLED | 3mm |
| Mounting | THT |
| Front | convex |
| Term. pitch | 2.54mm |
| No. of term. | 2 |
| View. angle | 30° |
| Lens | transparent |
| Operating temperature | -40...85°C |
| Current | 20mA |
| Symbol | Colour | Maximum power | Operating voltage | λd | Luminosity | Chromatic coord. |
|---|---|---|---|---|---|---|
| [mW] | [V DC] | [nm] | [mcd] | |||
| INL-3AA30 | amber | 65 | 1.6...2.6 | 610 | 270...460 | - |
| INL-3AB30 | blue | 95 | 2.6...3.8 | 470 | 3800...5000 | - |
| INL-3AG30 | green | 95 | 2.8...3.8 | 525 | 11000...18000 | - |
| INL-3AR30 | red | 65 | 1.6...2.6 | 632 | 460...780 | - |
| INL-3AW30 | white | 95 | 2.8...3.8 | - | 5000...8500 | x: 0.28; y: 0.28 |
| INL-3AY30 | yellow | 65 | 1.6...2.6 | 592 | 270...460 | - |
| INL-3AYG30 | yellow green | 65 | 1.6...2.6 | 573 | 160...270 | - |