Ledxon

Ledxon, 9009360, 9009361, 9009362, 9009363, 9009364, 9009365, 9009366, 9009367, 9009368 |EN|
Manufacturer
Viewing angle120°
Length300mm
Thickness1.65mm
Operating temperature-20...80°C
Binning3-STEP
Type of optoelectronic moduleLED strip
Symbol Width Connection
[mm]
9009361 10 WAGO 2059
9009362 10 WAGO 2059
9009364 10 WAGO 2059
9009368 10 WAGO 2059
9009373 12 WAGO 2060
9009374 12 WAGO 2060
Symbol Operating voltage LED/m Imax Colour Luminosity CRImin Colour temperature Chromatic coord.
[V DC] [A/m] [lm/m] [K]
9009361 24 84 0.0625 white neutral 216 80 4000 x: 0.3827; y: 0.3804
9009362 24 84 0.0625 white cold 216 80 5000 x: 0.3452; y: 0.3558
9009364 24 84 0.0625 white neutral 196 90 4000 x: 0.3827; y: 0.3804
9009368 24 84 0.125 white cold 454 80 5000 x: 0.3452; y: 0.3558
9009373 24 96 0.25 white neutral 1000 80 4000 x: 0.3827; y: 0.3804
9009374 24 96 0.25 white cold 1000 80 5000 x: 0.3452; y: 0.3558